Part Details for TSM-102-01-S-SV-A-P-FR by Samtec Inc
Overview of TSM-102-01-S-SV-A-P-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TSM-102-01-S-SV-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM8960
|
Newark | Pin Headers Pc Board Connectors Rohs Compliant: Yes |Samtec TSM-102-01-S-SV-A-P-FR RoHS: Compliant Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 | Buy Now |
DISTI #
TSM-102-01-S-SV-A-
|
Avnet Americas | .100" Surface Mount Terminal Strip - Tape and Reel (Alt: TSM-102-01-S-SV-A-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$0.6700 / $1.1000 | Buy Now |
DISTI #
200-TSM10201SSVAPFR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$1.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6840 / $1.1930 | Buy Now |
DISTI #
000000000006227042
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 275 | 0 |
|
$0.5800 / $1.1000 | Buy Now |
DISTI #
TSM-102-01-S-SV-A-P-FR
|
Avnet Abacus | .100" Surface Mount Terminal Strip" - Tape and Reel (Alt: TSM-102-01-S-SV-A-P-FR) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6840 / $1.1930 | Buy Now |
DISTI #
6037d3951c1cf19ba0bd6402
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 275 Lead time: 2 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.5000 / $1.1000 | Buy Now |
Part Details for TSM-102-01-S-SV-A-P-FR
TSM-102-01-S-SV-A-P-FR CAD Models
TSM-102-01-S-SV-A-P-FR Part Data Attributes
|
TSM-102-01-S-SV-A-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-102-01-S-SV-A-P-FR
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.1 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | 30u inch | |
Rated Current (Power) | 5.4 A | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |