-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3499
|
Newark | Product Type: Dc/Dc, Package Style: Smd, Output Power (W): 1, Input Voltage: 24 Vdc +/-10%, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TSM 2409S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8200 / $8.1900 | Buy Now |
DISTI #
TSM2409S-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
7 In Stock |
|
$7.7992 / $9.5300 | Buy Now |
DISTI #
495-TSM2409S
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 1, Input Voltage: 24 VDC +/-10%, Output 1 (Vdc): 9, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 18 |
|
$8.5900 / $9.9000 | Buy Now |
DISTI #
70420775
|
RS | TSM2409S SMD DC-DC, in 24V, out 9V 1W | TRACO Power TSM 2409S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1700 / $10.6600 | RFQ |
DISTI #
TSM2409S
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 9VDC, Iout: 110mA, SMT Min Qty: 1 | 0 |
|
$8.9100 / $10.0500 | RFQ |
DISTI #
3795797
|
Farnell | DC-DC CONVERTER, 9V, 0.11A RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$8.3934 | Buy Now |
|
Perfect Parts Corporation | 123 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy