TSLR257
ams
Description: Photo IC, AMPLIFIER OUTPUT PHOTO IC,SIP

Overview of TSLR257 by ams

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TSLR257 by ams

Part # Manufacturer Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 68
Buy Now

CAD Models for TSLR257 by ams
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSLR257 by ams

TSLR257
ams
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMS AG
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
Supply Current-Max
0.0035 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Want to compare parts?
  1. TSLR257
    ams
    Photo IC, AMPLIFIER OUTPUT PHOTO IC,SIP
    VS

Related Parts for TSLR257

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSLR257 by ams.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSLR257 by ams

Select Manufacturer
Which Manufacturer of TSLR257 would you like to use for your alert(s)?
  • Please alert me when TSLR257 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSLR257 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSLR257 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSLR257 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSLR257.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSLR257 by ams

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: