Part Details for TSLM5550 by ams
Overview of TSLM5550 by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSLM5550
TSLM5550 CAD Models
TSLM5550 Part Data Attributes
|
TSLM5550
ams
Buy Now
Datasheet
|
Compare Parts:
TSLM5550
ams
IC,LIGHT-TO-FREQUENCY CONVERTER,DIP,20PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMS-TAOS USA INC | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Supply Current-Max | 0.008 mA | |
Surface Mount | NO |