Part Details for TSLM5470 by ams
Overview of TSLM5470 by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TSLM5470
TSLM5470 CAD Models
TSLM5470 Part Data Attributes
|
TSLM5470
ams
Buy Now
Datasheet
|
Compare Parts:
TSLM5470
ams
IC,LIGHT-TO-FREQUENCY CONVERTER,DIP,20PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMS AG | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Supply Current-Max | 0.008 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |