Part Details for TSLG257 by ams
Overview of TSLG257 by ams
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSLG257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 64 |
|
Buy Now |
Part Details for TSLG257
TSLG257 CAD Models
TSLG257 Part Data Attributes:
|
TSLG257
ams
Buy Now
Datasheet
|
Compare Parts:
TSLG257
ams
Photo IC, AMPLIFIER OUTPUT PHOTO IC,SIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMS-TAOS USA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Supply Current-Max | 0.0035 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |