-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High bandwidth 10 MHz , rail-to-rail, 5V cost-effective Op amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1777
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSL6202IST Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-TSL6202IST-ND
|
DigiKey | LINEAR IC'S Min Qty: 4000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4273 | Buy Now |
DISTI #
TSL6202IST
|
Avnet Americas | Operational Amplifier Dual 4.5V/us 2.5V to 5.5V 8-Pin MiniSOIC T/R - Tape and Reel (Alt: TSL6202IST) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4089 / $0.4265 | Buy Now |
DISTI #
511-TSL6202IST
|
Mouser Electronics | Operational Amplifiers - Op Amps High bandwidth 6 MHz, rail-to-rail, 5 V cost-effective Op Amp RoHS: Compliant | 0 |
|
$0.4230 / $1.0600 | Order Now |
|
STMicroelectronics | High bandwidth 8 MHz, rail-to-rail, 5 V cost-effective Op Amp RoHS: Compliant Min Qty: 1 | 0 |
|
$0.6000 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.3760 | Buy Now |
|
Rochester Electronics | TSL6202IST - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 23356 |
|
$0.4496 / $0.5289 | Buy Now |
DISTI #
TSL6202IST
|
Avnet Americas | Operational Amplifier Dual 4.5V/us 2.5V to 5.5V 8-Pin MiniSOIC T/R - Tape and Reel (Alt: TSL6202IST) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4089 / $0.4265 | Buy Now |
DISTI #
TSL6202IST
|
TME | IC: operational amplifier, 8MHz, Ch: 2, miniSO8, 2.5÷5.5VDC, IB: 1pA Min Qty: 1 | 0 |
|
$0.5000 / $1.0300 | RFQ |
DISTI #
TSL6202IST
|
Avnet Silica | Operational Amplifier Dual 4.5V/us 2.5V to 5.5V 8-Pin MiniSOIC T/R (Alt: TSL6202IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSL6202IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSL6202IST
STMicroelectronics
High bandwidth 10 MHz , rail-to-rail, 5V cost-effective Op amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | MINISOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 58 dB | |
Common-mode Reject Ratio-Nom | 78 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |