Part Details for TSL253R-LF by ams
Overview of TSL253R-LF by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSL253R-LF
TSL253R-LF CAD Models
TSL253R-LF Part Data Attributes
|
TSL253R-LF
ams
Buy Now
Datasheet
|
Compare Parts:
TSL253R-LF
ams
Light-to-Voltage Optical Sensor - The TSL253R is a precision CMOS Light-to-Voltage sensor that combines a photodiode and a transimpedance amplifier on a single monolithic IC. The feedback resistor is 16 Megohm. The output voltage is directly proportional to the light intensity on the photodiode. At 635nm, the irradiance responsivity is 137 mV/(uW/cm2) with an output rise and fall time of 7usec.
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMS-TAOS USA INC | |
Reach Compliance Code | unknown |