Part Details for TSL252R by ams
Results Overview of TSL252R by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSL252R Information
TSL252R by ams is a Photo IC.
Photo ICs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for TSL252R
TSL252R CAD Models
TSL252R Part Data Attributes
|
TSL252R
ams
Buy Now
Datasheet
|
Compare Parts:
TSL252R
ams
Light-to-Voltage Optical Sensors - The TSL250R, TSL251R and TSL252R are light-to-voltage optical sensors, each combining a photodiode and a transimpedance amplifier (feedback resistor = 16 Megohm, 8 Megohm and 2.8 Megohm, respectively) on a single monolithic IC. Output voltage is directly proportional to the light intensity (irradiance) on the photodiode. These devices have improved amplifier offset-voltage stability and low power consumption and are supplied in a 3-lead clear plastic sidelooker package with an integral lens.
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS AG | |
Package Description | COMPACT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown |