-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMBIENT LIGHT SENSOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSL25213M by ams OSRAM Group is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4991-TSL25213MCT-ND
|
DigiKey | SENSOR OPT AMBIENT 6 QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
993 In Stock |
|
$0.8107 / $1.4300 | Buy Now |
DISTI #
Q65114A1297
|
Avnet Americas | Ambient Light Sensor Digital 1mlux 6-Pin QFN T/R - Tape and Reel (Alt: Q65114A1297) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6250 / $0.7050 | Buy Now |
DISTI #
985-TSL25213M
|
Mouser Electronics | Ambient Light Sensors TSL ALS RoHS: Compliant | 2996 |
|
$0.6700 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.6250 / $0.6550 | Buy Now |
DISTI #
TSL25213M
|
TTI | Ambient Light Sensors TSL ALS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6330 / $0.7240 | Buy Now |
DISTI #
Q65114A1297
|
EBV Elektronik | Ambient Light Sensor Digital 1mlux 6Pin QFN TR (Alt: Q65114A1297) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSL25213M
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
TSL25213M
ams OSRAM Group
AMBIENT LIGHT SENSOR,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS-OSRAM AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ams OSRAM | |
JESD-609 Code | e4 | |
Sensors/Transducers Type | AMBIENT LIGHT SENSOR | |
Terminal Finish | NICKEL PALLADIUM GOLD |