Part Details for TSL250R by ams
Overview of TSL250R by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSL250R
TSL250R CAD Models
TSL250R Part Data Attributes
|
TSL250R
ams
Buy Now
Datasheet
|
Compare Parts:
TSL250R
ams
Light-to-Voltage Optical Sensors - The TSL250R, TSL251R and TSL252R are light-to-voltage optical sensors, each combining a photodiode and a transimpedance amplifier (feedback resistor = 16 Megohm, 8 Megohm and 2.8 Megohm, respectively) on a single monolithic IC. Output voltage is directly proportional to the light intensity (irradiance) on the photodiode. These devices have improved amplifier offset-voltage stability and low power consumption and are supplied in a 3-lead clear plastic sidelooker package with an integral lens.
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS AG | |
Package Description | COMPACT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown |