-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1210S080F2-DB | Renesas Electronics Corporation | ADC1210S080F2 demoboard; LVDS/DDR version; | |
ADC1412D080F1-DB | Renesas Electronics Corporation | ADC1412D080F1 demo board; CMOS version; SPI, Regulators and CMOS buffer on board | |
ADC1212D080F1-DB | Renesas Electronics Corporation | ADC1212D080F1 demo board; CMOS version; SPI and CMOS buffer on board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P8327
|
Newark | Ptc Resettable Fuse, 80Vdc, Pptc Case Style:-, Product Range:Polyswitch Tsl250 Series, Voltage Rating:80Vdc, Holding Current:80Ma, Trip Current:240Ma, Time To Trip:0.8S, Current Rating Max:3A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Littelfuse TSL250-080F-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1154 |
|
$0.4660 / $0.5930 | Buy Now |
DISTI #
TSL250-080F-2CT-ND
|
DigiKey | PTC RESET FUSE 80V 80MA 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16370 In Stock |
|
$0.4073 / $0.9500 | Buy Now |
DISTI #
650-TSL250-080F-2
|
Mouser Electronics | Resettable Fuses - PPTC Polyswitch 0.08A RoHS: Compliant | 2551 |
|
$0.4660 / $0.9400 | Buy Now |
DISTI #
V72:2272_16259504
|
Arrow Electronics | PTC Resettable Fuse 0.08A(hold) 0.24A(trip) 80VDC 3A 1.2W 0.8s 5Ohm SMD Solder Pad 7.9 X 5.3 X 3.7mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2132 Container: Cut Strips | Americas - 1200 |
|
$0.4178 / $0.5367 | Buy Now |
|
Future Electronics | TSL250 Series 80 V 0.08 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 1500Reel |
|
$0.4350 / $0.4700 | Buy Now |
|
Future Electronics | TSL250 Series 80 V 0.08 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4200 / $0.4550 | Buy Now |
|
Future Electronics | TSL250 Series 80 V 0.08 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4200 / $0.4550 | Buy Now |
DISTI #
59365756
|
Verical | PTC Resettable Fuse 0.08A(hold) 0.24A(trip) 80VDC 3A 1.2W 0.8s 5Ohm SMD Solder Pad 7.9 X 5.3 X 3.7mm T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2132 | Americas - 1200 |
|
$0.4178 / $0.5313 | Buy Now |
DISTI #
TSL250-080F-2
|
TTI | Resettable Fuses - PPTC Polyswitch 0.08A RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4070 / $0.4320 | Buy Now |
|
LCSC | 80V 80mA 3A 240mA SMD7.3x5.1mm Resettable Fuses ROHS | 1470 |
|
$0.5670 / $0.7633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSL250-080F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TSL250-080F-2
Littelfuse Inc
PTC Thermistor, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMAX:11 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.7 mm | |
Package Length | 7.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 80 V |