Part Details for TSL237T by ams
Overview of TSL237T by ams
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TSL237T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | TSL237 Series 640 nm 5.5 V High-Sensitivity SMT Light-to-Frequency Converter RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 | 0 |
|
$1.7200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$2.0000 / $3.0800 | Buy Now |
|
Win Source Electronics | SENSOR OPT 640NM AMBIENT 4SMD | 33390 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for TSL237T
TSL237T CAD Models
TSL237T Part Data Attributes:
|
TSL237T
ams
Buy Now
Datasheet
|
Compare Parts:
TSL237T
ams
TSL237T Light-to-Frequency
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMS AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 0.84 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |