Datasheets
TSL235R-LF by:

Light-to-Frequency Converter - The TSL235 Light-to-Frequency Converter combines a silicon photodiode and a current-to-frequency converter on a single monolithic CMOS integrated circuit. The output is a square wave (50% duty cycle) with frequency directly proportional to light intensity. Because it is TTL compatible, the output allows direct interface to a microcontroller or other logic circuitry. the TSL235R is characterized for operation over the temperature range of -25 degrees C to 70 degrees C.

Part Details for TSL235R-LF by ams

Overview of TSL235R-LF by ams

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TSL235R-LF

Part # Distributor Description Stock Price Buy
DISTI # 06M3670
Newark Light-To-Frequency Converter, Ic Function:Light To Frequency Converter, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:-, No. Of Pins:3Pins, Operating Temperature Min:-25°C, Operating Temperature Max:70°C, Msl:- Rohs Compliant: Yes |Ams TSL235R-LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for TSL235R-LF

TSL235R-LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSL235R-LF Part Data Attributes

TSL235R-LF ams
Buy Now Datasheet
Compare Parts:
TSL235R-LF ams Light-to-Frequency Converter - The TSL235 Light-to-Frequency Converter combines a silicon photodiode and a current-to-frequency converter on a single monolithic CMOS integrated circuit. The output is a square wave (50% duty cycle) with frequency directly proportional to light intensity. Because it is TTL compatible, the output allows direct interface to a microcontroller or other logic circuitry. the TSL235R is characterized for operation over the temperature range of -25 degrees C to 70 degrees C.
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AMS AG
Reach Compliance Code compliant

TSL235R-LF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSL235R-LF by ams.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSL235R-LF by ams

Select Manufacturer
Which Manufacturer of TSL235R-LF would you like to use for your alert(s)?
  • Please alert me when TSL235R-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSL235R-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSL235R-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSL235R-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSL235R-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSL235R-LF by ams

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: