TSL230B
Description: Programmable Light-To-Frequency Converter 8-PDIP

Overview of TSL230B by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Renewable Energy

CAD Models for TSL230B by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSL230B by Texas Instruments

TSL230B
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
PLASTIC, DIP-8
Reach Compliance Code
not_compliant
Additional Feature
COMMUNICATES DIRECTLY WITH A MICROCONTROLLER, TTL COMPATIBLE
Application
GENERAL PURPOSE
Configuration
SINGLE
Infrared Range
YES
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
LINEAR OUTPUT PHOTO IC
Shape
RECTANGULAR
Size
1.166 mm
Supply Voltage-Min
2.7 V
Want to compare parts?
  1. TSL230B
    Texas Instruments
    Programmable Light-To-Frequency Converter 8-PDIP
    VS

Related Parts for TSL230B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSL230B by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSL230B by Texas Instruments

Select Manufacturer
Which Manufacturer of TSL230B would you like to use for your alert(s)?
  • Please alert me when TSL230B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSL230B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSL230B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSL230B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSL230B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSL230B by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: