Part Details for TSL230ARD by ams
Overview of TSL230ARD by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Renewable Energy
Part Details for TSL230ARD
TSL230ARD CAD Models
TSL230ARD Part Data Attributes
|
TSL230ARD
ams
Buy Now
Datasheet
|
Compare Parts:
TSL230ARD
ams
Programmable Light-to-Frequency Converters - The TSL230R-LF, TSL230AR-LF and TSL230BR-LF programmable light-to-frequency converters combine a configurable silicon photodiode and a current-to-frequency converter on single monolithic CMOS integrated circuits. All inputs and the output are TTL compatible, allowing direct two-way communication with a microcontroller for programming and output interface. An output enable (OE) is provided that places the output in the high-impedance state for multiple-unit sharing of a microcontroller input line. .
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS AG | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Supply Current-Max | 0.003 mA | |
Surface Mount | YES |