Part Details for TSL230A by Texas Instruments
Overview of TSL230A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Renewable Energy
Part Details for TSL230A
TSL230A CAD Models
TSL230A Part Data Attributes
|
TSL230A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSL230A
Texas Instruments
Programmable Light-To-Frequency Converter 8-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | not_compliant | |
Additional Feature | COMMUNICATES DIRECTLY WITH A MICROCONTROLLER, TTL COMPATIBLE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Size | 1.166 mm | |
Supply Voltage-Min | 2.7 V |
Alternate Parts for TSL230A
This table gives cross-reference parts and alternative options found for TSL230A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSL230A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSL230B | Programmable Light-To-Frequency Converter 8-PDIP | Texas Instruments | TSL230A vs TSL230B |