Part Details for TSL220 by Texas Instruments
Overview of TSL220 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for TSL220
TSL220 CAD Models
TSL220 Part Data Attributes:
|
TSL220
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSL220
Texas Instruments
Light-To-Frequency Converter 8-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | not_compliant | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Size | 8.95 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO |