Part Details for TSL208R by ams
Overview of TSL208R by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSL208R
TSL208R CAD Models
TSL208R Part Data Attributes:
|
TSL208R
ams
Buy Now
Datasheet
|
Compare Parts:
TSL208R
ams
TSL208R Linear Array Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMS-TAOS USA INC | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Body Breadth | 12.7 mm | |
Body Height | 3.35 mm | |
Body Length or Diameter | 76.2 mm | |
Dynamic Range | 66 dB | |
Horizontal Pixel | 512 | |
Master Clock | 5 MHz | |
Operating Current-Max | 45 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Range | 1.60-2.40V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 70X120 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1100 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Vertical Pixel | 1 |