Part Details for TSL1412S by ams
Overview of TSL1412S by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSL1412S
TSL1412S CAD Models
TSL1412S Part Data Attributes
|
TSL1412S
ams
Buy Now
Datasheet
|
Compare Parts:
TSL1412S
ams
TSL1412S Linear Array Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMS AG | |
Package Description | PACKAGE-13 | |
Reach Compliance Code | unknown | |
Horizontal Pixel | 1536 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Pixel Size | 55.5X63.5 µm | |
Vertical Pixel | 1 |