Part Details for TSL1402 by ams
Overview of TSL1402 by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Part Details for TSL1402
TSL1402 CAD Models
TSL1402 Part Data Attributes:
|
TSL1402
ams
Buy Now
Datasheet
|
Compare Parts:
TSL1402
ams
CCD Image Sensor, LINEAR CCD IMAGE ARRAY,1 VERT PIXELS,256 HORIZ PIXELS,DIP
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMS AG | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Body Breadth | 10.18 mm | |
Body Height | 2.98 mm | |
Body Length or Diameter | 18.79 mm | |
Horizontal Pixel | 256 | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Range | 1.60-2.40V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 55.5X63.5 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1100 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER | |
Vertical Pixel | 1 |