Part Details for TSL1315RA-680K3R0-PF by TDK Corporation
Overview of TSL1315RA-680K3R0-PF by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSL1315RA-680K3R0-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSL1315RA-680K3R0-PF
|
Avnet Abacus | Power Inductor, 68 uH, 3 A, 4.8 A, 68 Milliohm, � 10% (Alt: TSL1315RA-680K3R0-PF) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TSL1315RA-680K3R0-PF
TSL1315RA-680K3R0-PF CAD Models
TSL1315RA-680K3R0-PF Part Data Attributes
|
TSL1315RA-680K3R0-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TSL1315RA-680K3R0-PF
TDK Corporation
General Purpose Inductor, 68uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Coil | |
DC Resistance | 0.068 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 5 mm | |
Lead Spacing | 7.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 14 mm | |
Package Length | 17 mm | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 4.4 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 2.52 MHZ | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for TSL1315RA-680K3R0-PF
This table gives cross-reference parts and alternative options found for TSL1315RA-680K3R0-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSL1315RA-680K3R0-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSL1315S-680K3R0-PF | General Purpose Inductor, 68uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | TSL1315RA-680K3R0-PF vs TSL1315S-680K3R0-PF |