Part Details for TSL1014IFT by STMicroelectronics
Overview of TSL1014IFT by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSL1014IFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4774-2-ND
|
DigiKey | IC DRVR BUFFER TFT-LCD 48TQFP Min Qty: 2400 Lead time: 13 Weeks Container: Tape & Reel (TR) |
2374 In Stock |
|
$1.8073 / $1.8779 | Buy Now |
DISTI #
TSL1014IFT
|
Avnet Americas | LCD DRVR 9V/12V/15V 48-Pin TQFP T/R - Tape and Reel (Alt: TSL1014IFT) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0 |
|
RFQ | |
DISTI #
TSL1014IFT
|
Avnet Silica | (Alt: TSL1014IFT) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TSL1014IFT
|
EBV Elektronik | (Alt: TSL1014IFT) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSL1014IFT
TSL1014IFT CAD Models
TSL1014IFT Part Data Attributes
|
TSL1014IFT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSL1014IFT
STMicroelectronics
14 + 1 channel buffers for TFT - LCD panels
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.14 µA | |
Bandwidth (3dB)-Nom | 2 MHz | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |