Part Details for TSL0808RA-331KR45-PF by TDK Corporation
Overview of TSL0808RA-331KR45-PF by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for TSL0808RA-331KR45-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Wirewound 330uH 10% 1KHz 15Q-Factor 520mA 780mOhm DCR RDL Ammo RoHS: Compliant |
170 In Stock |
|
$0.2070 / $0.2992 | Buy Now |
|
Quest Components | 320 |
|
$0.3360 / $1.1200 | Buy Now | |
DISTI #
TSL0808RA-331KR45-PF
|
Avnet Abacus | Power Inductor, 330 uH, 520 mA, 450 mA, 780 Milliohm, � 10% (Alt: TSL0808RA-331KR45-PF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TSL0808RA-331KR45-PF
TSL0808RA-331KR45-PF CAD Models
TSL0808RA-331KR45-PF Part Data Attributes
|
TSL0808RA-331KR45-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TSL0808RA-331KR45-PF
TDK Corporation
General Purpose Inductor, 330uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Non-Flammable | |
DC Resistance | 0.78 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.62 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 8.5 mm | |
Package Length | 8.3 mm | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.52 A | |
Self Resonance Frequency | 2.4 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 796 KHZ | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |