Part Details for TSL0707-6R8M2R3 by TDK Corporation
Overview of TSL0707-6R8M2R3 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSL0707-6R8M2R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Inductor, 6.8uh, 20±% | 10351 |
|
$0.5250 / $1.5000 | Buy Now |
Part Details for TSL0707-6R8M2R3
TSL0707-6R8M2R3 CAD Models
TSL0707-6R8M2R3 Part Data Attributes
|
TSL0707-6R8M2R3
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TSL0707-6R8M2R3
TDK Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Bobbin Wound | |
DC Resistance | 0.028 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 7.5 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 2.3 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 7.96 MHZ | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |