Part Details for TSL 200/001 by Intel Corporation
Overview of TSL 200/001 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSL 200/001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSL200/001
|
TME | Transformer: mains, 230VAC, 195V, 195V, 27V, 3.15V, 3.15V, 0.39A Min Qty: 1 | 4 |
|
$120.7900 / $139.8600 | Buy Now |