Part Details for TSJW-3.8-260-TR by E-Switch Inc
Overview of TSJW-3.8-260-TR by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSJW-3.8-260-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4157
|
Newark | Tr Rohs Compliant: Yes |E-Switch TSJW-3.8-260-TR RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5020 / $0.5790 | Buy Now |
DISTI #
EG6084CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
487 In Stock |
|
$0.3200 / $0.7000 | Buy Now |
DISTI #
612-TSJW-3.8-260-TR
|
Mouser Electronics | Tactile Switches 50mA 12VDC Off-(On) Washable RoHS: Compliant | 0 |
|
$0.3460 / $0.7000 | Order Now |
Part Details for TSJW-3.8-260-TR
TSJW-3.8-260-TR CAD Models
TSJW-3.8-260-TR Part Data Attributes
|
TSJW-3.8-260-TR
E-Switch Inc
Buy Now
|
Compare Parts:
TSJW-3.8-260-TR
E-Switch Inc
|
Samacsys Manufacturer | E-Switch |