-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RapidIO Bridge, FCBGA160/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSI721A1-16GCLV | Renesas Electronics Corporation | RapidIO Bridge | |
TSI721A1-16GCLY | Renesas Electronics Corporation | RapidIO Bridge | |
TSI721A1-16GILH | Renesas Electronics Corporation | RapidIO Bridge |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3760-ND
|
DigiKey | IC INTFACE SPECIALIZED 143FCBGA Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSI721A1-16GCLV
|
Avnet Americas | RID - Trays (Alt: TSI721A1-16GCLV) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$293.5500 | Buy Now |
DISTI #
972-TSI721A1-16GCLV
|
Mouser Electronics | PCI Interface IC PCIe-to-Rapid IO Bridge RoHS: Compliant | 0 |
|
$308.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$280.3100 | Buy Now |
DISTI #
TSI721A1-16GCLV
|
Avnet Silica | RID (Alt: TSI721A1-16GCLV) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSI721A1-16GCLV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TSI721A1-16GCLV
Renesas Electronics Corporation
RapidIO Bridge, FCBGA160/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FCBGA | |
Package Description | FCBGA-143 | |
Pin Count | 143 | |
Manufacturer Package Code | HMG143 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Description | The Tsi721 converts from PCIe to RapidIO and vice versa and provides full line rate bridging at 20 Gbaud. Using the Tsi721 designers can develop heterogeneous systems that leverage the peer to peer networking performance of RapidIO while at the same time using multiprocessor clusters that may only be PCIe enabled. Using the Tsi721, applications that require large amounts of data transferred efficiently without processor involvement can be executed using the full line rate block DMA+Messaging engines of the | |
Samacsys Manufacturer | Renesas Electronics | |
Samacsys Modified On | 2023-10-24 19:30:29 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Address Bus Width | ||
Bus Compatibility | PCI; I2C | |
Clock Frequency-Max | 156.25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
Drive Interface Standard | IEEE 802.3AE | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B143 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 143 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA143,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.15 mm | |
Supply Current-Max | 3000 mA | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
This table gives cross-reference parts and alternative options found for TSI721A1-16GCLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSI721A1-16GCLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSI721A1-16GILH | FCBGA-143, Tray | Integrated Device Technology Inc | TSI721A1-16GCLV vs TSI721A1-16GILH |
TSI721A1-16GIL | FCBGA-143, Tray | Integrated Device Technology Inc | TSI721A1-16GCLV vs TSI721A1-16GIL |
TSI721A1-16GCLV | FCBGA-143, Tray | Integrated Device Technology Inc | TSI721A1-16GCLV vs TSI721A1-16GCLV |
TSI721A1-16GILY | FCBGA-143, Tray | Integrated Device Technology Inc | TSI721A1-16GCLV vs TSI721A1-16GILY |