Part Details for TSI578-10GIL by Tundra Semiconductor Corp
Overview of TSI578-10GIL by Tundra Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSI578-10GILH | Renesas Electronics Corporation | RapidIO Switch | |
TSI578-10GIL | Renesas Electronics Corporation | RapidIO Switch | |
TSI578-10GILY | Renesas Electronics Corporation | RapidIO Switch |
Price & Stock for TSI578-10GIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 4 |
|
$316.2000 / $325.5000 | Buy Now | |
|
Quest Components | 1 |
|
$271.2500 | Buy Now |
Part Details for TSI578-10GIL
TSI578-10GIL CAD Models
TSI578-10GIL Part Data Attributes
|
TSI578-10GIL
Tundra Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
TSI578-10GIL
Tundra Semiconductor Corp
Telecom Circuit, 1-Func,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUNDRA SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PBGA-B675 | |
Length | 27 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Pitch | 1 mm | |
Width | 27 mm |