Part Details for TSI108-200CLY by Integrated Device Technology Inc
Overview of TSI108-200CLY by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSI108-200CLY
TSI108-200CLY CAD Models
TSI108-200CLY Part Data Attributes
|
TSI108-200CLY
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TSI108-200CLY
Integrated Device Technology Inc
FCBGA-1023, Tray
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | FCBGA | |
Package Description | BGA-1023 | |
Pin Count | 1023 | |
Manufacturer Package Code | RM1023 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bus Compatibility | POWERPC 60X | |
Clock Frequency-Max | 33.33 MHz | |
JESD-30 Code | S-PBGA-B1023 | |
JESD-609 Code | e1 | |
Length | 33 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 1023 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.76 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |