Part Details for TSI-S22-1100-NAT by SPC Multicomp
Overview of TSI-S22-1100-NAT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Price & Stock for TSI-S22-1100-NAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37N1581
|
Newark | Sleeving, Insulating, 0.81Mm, Natural, 100Ft, Sleeving/Tubing Type:Insulating, Sleeving Material:Ptfe (Polytetrafluoroethylene), Sleeving Colour:Natural, Internal Diameter:0.81Mm, Length - Metric:30.5M, Length - Imperial:100Ft Rohs Compliant: Yes |Multicomp Pro TSI-S22-1100-NAT RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 16 |
|
$30.5900 | Buy Now |
DISTI #
83713528
|
Verical | TSI-S22-1100-NAT Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$39.0753 / $44.6569 | Buy Now |