-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 5 mm, 1 ELEMENT, INFRARED LED, 850 nm, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSHG6410-ND
|
DigiKey | EMITTER IR 850NM 100MA RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12522 In Stock |
|
$0.3707 / $1.1500 | Buy Now |
|
Quest Components | INFRARED LED, 5MM, 1-ELEMENT, 850NM | 20000 |
|
$0.2875 / $0.8214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSHG6410
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSHG6410
Vishay Semiconductors
Infrared LED, 5 mm, 1 ELEMENT, INFRARED LED, 850 nm, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 55 mW | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Size | 5 mm | |
Terminal Finish | Tin/Silver (Sn/Ag) |