Part Details for TSHG5510 by Vishay Intertechnologies
Results Overview of TSHG5510 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSHG5510 Information
TSHG5510 by Vishay Intertechnologies is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TSHG5510
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91R1760
|
Newark | Ir Emitter 830Nm 5Mm 40Deg, Viewing Angle:38°, Diode Case Style:T-1 3/4 (5Mm), Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.45V, Rise Time:15Ns, Fall Time Tf:15Ns, Operating Temperature Min:-40°C, Product Range:-, Msl:- Rohs Compliant: Yes |Vishay TSHG5510 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4130 / $1.0400 | Buy Now |
US Tariff Estimator: TSHG5510 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSHG5510
TSHG5510 Part Data Attributes
|
|
TSHG5510
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSHG5510
Vishay Intertechnologies
Infrared LED, 5mm, 1-Element, 830nm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Halogen Free And Rohs Compliant, Plastic Package-2 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.41.00.00 | |
| Additional Feature | High Reliability | |
| Configuration | Single | |
| Forward Current-Max | 0.1 A | |
| JESD-609 Code | e2 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Infrared Led | |
| Output Power-Nom | 55 Mw | |
| Peak Wavelength | 830 Nm | |
| Shape | Round | |
| Size | 5 Mm | |
| Terminal Finish | Tin/Silver (Sn/Ag) |
TSHG5510 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a large copper area connected to the thermal pad, with multiple vias to dissipate heat effectively. A minimum of 2oz copper thickness is recommended.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C. Apply a small amount of solder paste to the pads and use a reflow oven or a hot air gun to solder the device. Avoid overheating the device.
-
The maximum power dissipation for the TSHG5510 is 1.5W. However, this value can be derated based on the ambient temperature and the thermal resistance of the PCB.
-
The TSHG5510 is not hermetically sealed, so it's not recommended for use in high-humidity environments. However, if you must use it in such an environment, ensure the device is properly sealed with a conformal coating and follow proper handling and storage procedures.
-
Store the TSHG5510 in a dry, cool place with a relative humidity of 50% or less. Avoid storing the device in direct sunlight or near heat sources.