TSHF6410
Description: TSHF6410 - High Speed Infrared Emitting Diode, 890 nm, GaAlAs Double Hetero

Overview of TSHF6410 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TSHF6410 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # TSHF6410-ND
DigiKey EMITTER IR 890NM 100MA RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk 2766
In Stock
  • 1 $0.6700
  • 10 $0.4430
  • 100 $0.2932
  • 1,000 $0.2263
  • 4,000 $0.2045
  • 8,000 $0.1909
  • 12,000 $0.1841
  • 28,000 $0.1814
$0.1814 / $0.6700 Buy Now

CAD Models for TSHF6410 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSHF6410 by Vishay Semiconductors

TSHF6410
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Vishay
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Forward Current-Max
0.1 A
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
INFRARED LED
Output Power-Nom
50 mW
Peak Wavelength
890 nm
Shape
ROUND
Size
5 mm
Want to compare parts?
  1. TSHF6410
    Vishay Semiconductors
    TSHF6410 - High Speed Infrared Emitting Diode, 890 nm, GaAlAs Double Hetero
    VS

Alternate Parts for TSHF6410

This table gives cross-reference parts and alternative options found for TSHF6410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSHF6410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSHF5210 Infrared LED, 5mm, 1-Element, 890nm, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies TSHF6410 vs TSHF5210
TSHF5410 Infrared LED, 5mm, 1-Element, 890nm, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies TSHF6410 vs TSHF5410
SFH484-2E9548(UL) 4.95mm, 1 ELEMENT, INFRARED LED, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 OSRAM GmbH TSHF6410 vs SFH484-2E9548(UL)
HSDL-4261 Infrared LED, 5mm, 1-Element, 870nm Agilent Technologies Inc TSHF6410 vs HSDL-4261
OED-EL5093C22 Infrared LED, 5mm, 1-Element, 940nm, 2 PIN ITW Lumex TSHF6410 vs OED-EL5093C22
TSHA5200 Infrared LED, 5mm, 1-Element, 875nm, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies TSHF6410 vs TSHA5200
TSHF6410 Infrared LED, 5mm, 1-Element, 890nm, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies TSHF6410 vs TSHF6410
TSHA5200 Infrared LED, 5mm, 1-Element, 875nm, PLASTIC, T-1 3/4 PACKAGE-2 Vishay Semiconductors TSHF6410 vs TSHA5200
TSFF5510 Infrared LED, 5mm, 1-Element, 870nm, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies TSHF6410 vs TSFF5510
IR333C/H2/L10 Infrared LED, 5mm, 1-Element, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Everlight Electronics Co Ltd TSHF6410 vs IR333C/H2/L10

Related Parts for TSHF6410

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSHF6410 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSHF6410 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of TSHF6410 would you like to use for your alert(s)?
  • Please alert me when TSHF6410 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSHF6410 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSHF6410 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSHF6410 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSHF6410.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSHF6410 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: