Part Details for TSHC-110-S-10-236-F-LF by Major League Electronics
Overview of TSHC-110-S-10-236-F-LF by Major League Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28236FBZ-T7 | Renesas Electronics Corporation | 5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amp | |
UPD48576236F1-E24-DW1-A | Renesas Electronics Corporation | 576M-BIT Low Latency DRAM Common I/O | |
UPD48576236FF-E24-DW1-A | Renesas Electronics Corporation | Low Latency DRAM, T-TFBGA, /Tray |
Price & Stock for TSHC-110-S-10-236-F-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2611-TSHC-110-S-10-236-F-LF-ND
|
DigiKey | .100 Header Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
4414 In Stock |
|
$0.1900 | Buy Now |
|
Future Electronics | TSHC Series 2.54 mm 10 Position Single Row Terminal Strip Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 345Bag |
|
$0.2150 / $0.2550 | Buy Now |
|
Quest Components | 3255 |
|
$0.2700 | Buy Now | |
|
NexGen Digital | 3544 |
|
RFQ |
Part Details for TSHC-110-S-10-236-F-LF
TSHC-110-S-10-236-F-LF CAD Models
TSHC-110-S-10-236-F-LF Part Data Attributes
|
TSHC-110-S-10-236-F-LF
Major League Electronics
Buy Now
Datasheet
|
Compare Parts:
TSHC-110-S-10-236-F-LF
Major League Electronics
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAJOR LEAGUE ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |