-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 5mm, 1-Element, 875nm, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2530
|
Newark | Ir Emitter, 875Nm, T-1 3/4, Through Hole, Viewing Angle:12°, Diode Case Style:T-1 3/4 (5Mm), Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.5V, Rise Time:600Ns, Fall Time Tf:600Ns, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Vishay TSHA6203 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSHA6203
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSHA6203
Vishay Intertechnologies
Infrared LED, 5mm, 1-Element, 875nm, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 3.5 V | |
JESD-609 Code | e3 | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 25 mW | |
Packing Method | BULK | |
Peak Wavelength | 875 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 80 m | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Viewing Angle | 24 deg |