Datasheets
TSHA6202 by:

Infrared LED, 5mm, 1-Element, 875nm, PLASTIC, T-1 3/4 PACKAGE-2

Part Details for TSHA6202 by Vishay Semiconductors

Overview of TSHA6202 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for TSHA6202

TSHA6202 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSHA6202 Part Data Attributes

TSHA6202 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
TSHA6202 Vishay Semiconductors Infrared LED, 5mm, 1-Element, 875nm, PLASTIC, T-1 3/4 PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY TELEFUNKEN
Package Description PLASTIC, T-1 3/4 PACKAGE-2
Reach Compliance Code unknown
Samacsys Manufacturer Vishay
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Forward Current-Max 0.1 A
Number of Functions 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type INFRARED LED
Output Power-Nom 24 mW
Peak Wavelength 875 nm
Shape ROUND
Size 5 mm

TSHA6202 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSHA6202 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSHA6202 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of TSHA6202 would you like to use for your alert(s)?
  • Please alert me when TSHA6202 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSHA6202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSHA6202 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSHA6202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSHA6202.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSHA6202 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: