Part Details for TSHA5202 by Vishay Semiconductors
Overview of TSHA5202 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Price & Stock for TSHA5202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSHA5202-ND
|
DigiKey | EMITTER IR 875NM 100MA RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
457 In Stock |
|
$0.2497 / $0.5700 | Buy Now |
Part Details for TSHA5202
TSHA5202 CAD Models
TSHA5202 Part Data Attributes:
|
TSHA5202
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSHA5202
Vishay Semiconductors
Infrared LED, 5mm, 1-Element, 875nm, PLASTIC, T-1 3/4 PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC, T-1 3/4 PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 24 mW | |
Peak Wavelength | 875 nm | |
Shape | ROUND | |
Size | 5 mm |