Part Details for TSHA5201 by Vishay Semiconductors
Overview of TSHA5201 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TSHA5201
TSHA5201 CAD Models
TSHA5201 Part Data Attributes:
|
TSHA5201
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSHA5201
Vishay Semiconductors
Infrared LED, 5mm, 1-Element, 875nm, PLASTIC, T-1 3/4 PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC, T-1 3/4 PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 23 mW | |
Peak Wavelength | 875 nm | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for TSHA5201
This table gives cross-reference parts and alternative options found for TSHA5201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSHA5201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DNP325 | Infrared LED, 3mm, 1-Element, 880nm, 2 PIN | Stanley Electric Co | TSHA5201 vs DNP325 |