Part Details for TSHA4400 by Telefunken Microelectronics Gmbh
Overview of TSHA4400 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for TSHA4400
TSHA4400 CAD Models
TSHA4400 Part Data Attributes:
|
TSHA4400
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TSHA4400
Telefunken Microelectronics Gmbh
Infrared LED, 875nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Peak Wavelength | 875 nm | |
Response Time-Max | 5e-7 s | |
Semiconductor Material | GaAlAs | |
Surface Mount | NO | |
Viewing Angle | 40 deg |