Part Details for TSH70CLT by STMicroelectronics
Results Overview of TSH70CLT by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSH70CLT Information
TSH70CLT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSH70CLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
TSH70CLT
|
EBV Elektronik | OP Amp Single GP RR OP 6V12V 5Pin SOT23 TR (Alt: TSH70CLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSH70CLT
TSH70CLT CAD Models
TSH70CLT Part Data Attributes
|
TSH70CLT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSH70CLT
STMicroelectronics
Rail-to-rail video op-amp with standby
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT,SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
TSH70CLT Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5093, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
-
The input capacitor selection depends on the input voltage, output voltage, and output current. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the input voltage, and a capacitance value between 1uF to 10uF. Refer to the application note AN5093 for more detailed guidance.
-
The maximum allowed voltage drop across the internal FETs is not explicitly stated in the datasheet. However, as a general rule, it's recommended to keep the voltage drop below 1V to ensure reliable operation and minimize power losses.
-
The TSH70CLT is rated for operation up to 150°C, but the maximum junction temperature (TJ) should not exceed 125°C. Ensure proper thermal design and heat sinking to maintain a safe operating temperature.
-
STMicroelectronics provides a troubleshooting guide in the application note AN5093, which covers common issues, diagnostic techniques, and repair procedures. Additionally, consult the datasheet and relevant application notes for specific guidance on fault detection and correction.