-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
280MHz single-supply triple video buffer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4987-1-ND
|
DigiKey | IC AMP BUFFER 8SO Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1592 In Stock |
|
$1.9024 / $3.9400 | Buy Now |
DISTI #
TSH343IDT
|
Avnet Americas | Video Amp Triple 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: TSH343IDT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | 280MHz single-supply triple video buffer RoHS: Compliant Min Qty: 1 | 2143 |
|
$2.1200 / $3.8600 | Buy Now |
|
Bristol Electronics | 2764 |
|
RFQ | ||
DISTI #
TSH343IDT
|
TME | IC: video amplifier, video buffer, Ch: 3, SO8, 3÷5.5VDC Min Qty: 1 | 0 |
|
$2.5100 / $3.7300 | RFQ |
DISTI #
TSH343IDT
|
Avnet Silica | Video Amp Triple 5.5V 8-Pin SO N T/R (Alt: TSH343IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 99 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TSH343IDT
|
EBV Elektronik | Video Amp Triple 5.5V 8-Pin SO N T/R (Alt: TSH343IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSH343IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSH343IDT
STMicroelectronics
280MHz single-supply triple video buffer
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 280000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |