Part Details for TSH10ID by STMicroelectronics
Overview of TSH10ID by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSH10ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC OPAMP GP 140MHZ 8SO / Op Amp Single Wideband Amplifier ��6V 8-Pin SO N Tube | 7260 |
|
RFQ |
Part Details for TSH10ID
TSH10ID CAD Models
TSH10ID Part Data Attributes:
|
TSH10ID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSH10ID
STMicroelectronics
OP-AMP, 10000uV OFFSET-MAX, 140MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 30 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 150 V/us | |
Supply Current-Max | 40 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 140000 | |
Voltage Gain-Min | 200 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for TSH10ID
This table gives cross-reference parts and alternative options found for TSH10ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSH10ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4106ESA+ | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | TSH10ID vs MAX4106ESA+ |
TSH31IDT | OP-AMP, 15000uV OFFSET-MAX, 280MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | TSH10ID vs TSH31IDT |
LT1191CS8 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | TSH10ID vs LT1191CS8 |
MAX4107ESA+ | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | TSH10ID vs MAX4107ESA+ |
MAX4106ESA+T | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | TSH10ID vs MAX4106ESA+T |
MAX4106ESA | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | TSH10ID vs MAX4106ESA |
MAX4107ESA | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | TSH10ID vs MAX4107ESA |
TSH321ID | OP-AMP, 12000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | TSH10ID vs TSH321ID |
MAX4107ESA-T | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | TSH10ID vs MAX4107ESA-T |