Part Details for TSH-120-01-S-DH-SL by Samtec Inc
Overview of TSH-120-01-S-DH-SL by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TSH-120-01-S-DH-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P4209
|
Newark | Pin Header, R/A, 40Pos, 2Row, 2Mm, Smt, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Tsh Series Rohs Compliant: Yes |Samtec TSH-120-01-S-DH-SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 / $12.9000 | Buy Now |
DISTI #
612-TSH-120-01-S-DH-SL-ND
|
DigiKey | 2.00 MM SHROUDED TERMINAL STRIP Min Qty: 13 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.6500 | Buy Now |
DISTI #
TSH-120-01-S-DH-SL
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: TSH-120-01-S-DH-SL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
TSH-120-01-S-DH-SL
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: TSH-120-01-S-DH-SL) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-TSH12001SDHSL
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$5.5800 / $11.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8800 / $11.6800 | Buy Now |
DISTI #
000000000001363569
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$6.9500 / $11.5300 | Buy Now |
DISTI #
TSH-120-01-S-DH-SL
|
Avnet Abacus | Conn Shrouded Header HDR 40 POS 2mm Solder RA SMD Tube (Alt: TSH-120-01-S-DH-SL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8800 / $11.6800 | Buy Now |
DISTI #
5cd92c30cd7c1c4c38883c57
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$4.2000 / $11.5300 | Buy Now |
Part Details for TSH-120-01-S-DH-SL
TSH-120-01-S-DH-SL CAD Models
TSH-120-01-S-DH-SL Part Data Attributes
|
TSH-120-01-S-DH-SL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSH-120-01-S-DH-SL
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Body Depth | 0.494 inch | |
Body Length | 1.738 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6068 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |