Part Details for TSH-118-01-T-DV-A by Samtec Inc
Overview of TSH-118-01-T-DV-A by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TSH-118-01-T-DV-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSH-118-01-T-DV-A
|
Avnet Americas | Conn Shrouded HDR 36 POS 2mm Solder ST SMD Tube - Bulk (Alt: TSH-118-01-T-DV-A) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4300 / $3.7100 | Buy Now |
DISTI #
000000000005015902
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4300 / $3.7100 | Buy Now |
Part Details for TSH-118-01-T-DV-A
TSH-118-01-T-DV-A CAD Models
TSH-118-01-T-DV-A Part Data Attributes
|
TSH-118-01-T-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSH-118-01-T-DV-A
Samtec Inc
Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.207 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.575 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3688 mm | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 |
Alternate Parts for TSH-118-01-T-DV-A
This table gives cross-reference parts and alternative options found for TSH-118-01-T-DV-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSH-118-01-T-DV-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF120-08-C-1-N-D | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | TSH-118-01-T-DV-A vs BF120-08-C-1-N-D |
M80-4T1384200-02-302-03-301 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | TSH-118-01-T-DV-A vs M80-4T1384200-02-302-03-301 |
M80-4T13842F1-03-302-02-301 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | TSH-118-01-T-DV-A vs M80-4T13842F1-03-302-02-301 |
M80-4T1384200-00-301-05-301 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | TSH-118-01-T-DV-A vs M80-4T1384200-00-301-05-301 |
M80-4T13842F1-03-301-02-301 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | TSH-118-01-T-DV-A vs M80-4T13842F1-03-301-02-301 |
M80-4T13842F1-02-301-03-301 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | TSH-118-01-T-DV-A vs M80-4T13842F1-02-301-03-301 |
M80-4T13842F1-04-302-01-302 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | TSH-118-01-T-DV-A vs M80-4T13842F1-04-302-01-302 |
M80-4T13842F1-03-301-02-302 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | TSH-118-01-T-DV-A vs M80-4T13842F1-03-301-02-302 |
M80-4T1384200-04-301-01-301 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | TSH-118-01-T-DV-A vs M80-4T1384200-04-301-01-301 |
M80-4T13842F2-03-301-02-302 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | TSH-118-01-T-DV-A vs M80-4T13842F2-03-301-02-302 |