TSH-113-01-F-DV-LC
Samtec Inc
Description: Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator,

Overview of TSH-113-01-F-DV-LC by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TSH-113-01-F-DV-LC by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TSH-113-01-F-DV-LC
Avnet Americas Conn Shrouded Header HDR 26 POS 2mm Solder ST SMD - Bulk (Alt: TSH-113-01-F-DV-LC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $4.0000
  • 250 $2.8700
  • 375 $2.6700
  • 500 $2.6100
$2.6100 / $4.0000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 125 $4.0000
  • 250 $2.8700
  • 375 $2.6700
  • 500 $2.6100
$2.6100 / $4.0000 Buy Now

CAD Models for TSH-113-01-F-DV-LC by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSH-113-01-F-DV-LC by Samtec Inc

TSH-113-01-F-DV-LC
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.207 inch
Body Depth
0.23 inch
Body Length
1.181 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.3688 mm
Plating Thickness
FLASH inch
Reference Standard
UL
Terminal Pitch
2.0066 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
26
Want to compare parts?
  1. TSH-113-01-F-DV-LC
    Samtec Inc
    Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSH-113-01-F-DV-LC by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSH-113-01-F-DV-LC by Samtec Inc

  • Please alert me when TSH-113-01-F-DV-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSH-113-01-F-DV-LC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSH-113-01-F-DV-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSH-113-01-F-DV-LC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSH-113-01-F-DV-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSH-113-01-F-DV-LC by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: