Part Details for TSH-106-01-F-DV-LC by Samtec Inc
Overview of TSH-106-01-F-DV-LC by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TSH-106-01-F-DV-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X3778
|
Newark | 2.00 Mm Shrouded Terminal Strip Rohs Compliant: Yes |Samtec TSH-106-01-F-DV-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $3.9600 | Buy Now |
DISTI #
612-TSH-106-01-F-DV-LC-ND
|
DigiKey | 2.00 MM SHROUDED TERMINAL STRIP Min Qty: 35 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7100 | Buy Now |
DISTI #
TSH-106-01-F-DV-LC
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TSH-106-01-F-DV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.3700 / $2.7100 | Buy Now |
DISTI #
TSH-106-01-F-DV-LC
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TSH-106-01-F-DV-LC) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-TSH10601FDVLC
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.0600 / $2.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $2.4800 | Buy Now |
DISTI #
000000000003090492
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$1.2600 / $2.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1200 / $2.4800 | Buy Now |
DISTI #
5cd92ba8cd7c1c4c3887a215
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$0.8630 / $2.7060 | Buy Now |
Part Details for TSH-106-01-F-DV-LC
TSH-106-01-F-DV-LC CAD Models
TSH-106-01-F-DV-LC Part Data Attributes
|
TSH-106-01-F-DV-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSH-106-01-F-DV-LC
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.207 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3688 mm | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
Alternate Parts for TSH-106-01-F-DV-LC
This table gives cross-reference parts and alternative options found for TSH-106-01-F-DV-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSH-106-01-F-DV-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62B64-1001EJ | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | 3M Interconnect | TSH-106-01-F-DV-LC vs 62B64-1001EJ |
62B64-1000EJ | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | 3M Interconnect | TSH-106-01-F-DV-LC vs 62B64-1000EJ |
62B64-1001EJ | CONNECTOR,DIN-41612,CABLE MNT,PLUG,64 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL | 3M Electronics | TSH-106-01-F-DV-LC vs 62B64-1001EJ |