Part Details for TSH-105-01-L-D by Samtec Inc
Overview of TSH-105-01-L-D by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TSH-105-01-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P3730
|
Newark | Pin Header, 10Pos, 2Row, 2Mm, Th, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Tsh Series, Connector Shroud:Partially Shroudedrohs Compliant: Yes |Samtec TSH-105-01-L-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $2.1600 | Buy Now |
DISTI #
TSH-105-01-L-D-ND
|
DigiKey | 2.00 MM SHROUDED TERMINAL STRIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
815 In Stock |
|
$1.1035 / $2.1500 | Buy Now |
DISTI #
TSH-105-01-L-D
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TSH-105-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 6052 Factory Stock |
|
RFQ | |
DISTI #
200-TSH10501LD
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 31 |
|
$0.5700 / $2.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6052 Factory Stock |
|
$0.7880 / $1.9040 | Buy Now |
DISTI #
85128967
|
Verical | Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 6052 |
|
$2.1500 | Buy Now |
|
Powell Electronics | 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 4140 |
|
$1.0400 / $2.1500 | Buy Now |
DISTI #
000000000001363475
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 6052 |
|
$0.9500 / $2.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 6052 Factory Stock |
|
$0.7880 / $1.9040 | Buy Now |
DISTI #
5cd92bbacd7c1c4c3887b738
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 6052 |
|
$0.5700 / $2.1500 | Buy Now |
Part Details for TSH-105-01-L-D
TSH-105-01-L-D CAD Models
TSH-105-01-L-D Part Data Attributes
|
TSH-105-01-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSH-105-01-L-D
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | SHROUDED | |
Body Breadth | 0.207 inch | |
Body Depth | 0.21 inch | |
Body Length | 0.551 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Reference Standard | UL | |
Terminal Length | 0.097 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for TSH-105-01-L-D
This table gives cross-reference parts and alternative options found for TSH-105-01-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSH-105-01-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSH-105-01-FM-D | Samtec Inc | $1.3069 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TSH-105-01-L-D vs TSH-105-01-FM-D |
TSH-105-01-G-D | Samtec Inc | $2.3952 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | TSH-105-01-L-D vs TSH-105-01-G-D |