Part Details for TSG008A09526A04 by BZCN
Overview of TSG008A09526A04 by BZCN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSG008A09526A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 50mA 6.15mm 100M 100,000 Times 12V 50gf 6.15mm 9.5mm Round Button Lying SPST Plugin Tactile Switches ROHS | 1334 |
|
$0.0705 / $0.1300 | Buy Now |