Part Details for TSF44Y100DF by Cynergy3 Components
Overview of TSF44Y100DF by Cynergy3 Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSF44Y100DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T4652
|
Newark | Thermistor Float Switch, Tsf40 Series, Operating Pressure Max:-, Sensor Body Material:Pp (Polypropylene), Output Current:600Ma, Product Range:Tsf40 Series, Response Time:1S Rohs Compliant: Yes |Sensata/cynergy3 TSF44Y100DF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1700 | Buy Now |
DISTI #
725-1151-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
674 In Stock |
|
$30.2000 / $34.2100 | Buy Now |
DISTI #
70043313
|
RS | Thermistor, Thermistor Float Switch, PP, 25VA, PVC 16.0.2 Wires | Sensata - Cynergy3 TSF44Y100DF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$30.5600 / $33.9600 | RFQ |
DISTI #
CYNTSF44Y100DF
|
Heilind Electronics | PP, 25VA, PVC 16/0.2 WIRES THERMISTER FLOAT SWITCH | Americas - 1 in Stock |
|
$33.6557 / $43.6809 | Buy Now |
|
Onlinecomponents.com | Thermistor Float Switch, PP, 25VA, PVC 16/0.2 wires RoHS: Compliant | 0 |
|
$29.0000 / $34.9800 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
DISTI #
000000000006096990
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 5 |
|
$30.2000 / $34.2100 | Buy Now |